Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDSYN
Manufacturer Part NoLP20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20K8805
Product RangePIXTER Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.040 |
| 5+ | $58.320 |
| 10+ | $55.540 |
| 25+ | $50.610 |
| 50+ | $46.830 |
| 100+ | $43.780 |
| 250+ | $39.240 |
Price for:Each
Minimum: 1
Multiple: 1
$63.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDSYN
Manufacturer Part NoLP20Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.20K8805
Product RangePIXTER Series
Technical Datasheet
Lifter TypeVacuum Pick-Up Tool
Length127mm
External Diameter3.175mm
Product RangePIXTER Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Lifter Type
Vacuum Pick-Up Tool
External Diameter
3.175mm
SVHC
No SVHC (08-Jul-2021)
Length
127mm
Product Range
PIXTER Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
