Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105XBRMB24DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40T9934
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $901.070 |
| 5+ | $810.970 |
| 10+ | $765.920 |
Price for:Each
Minimum: 1
Multiple: 1
$901.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No105XBRMB24DCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.40T9934
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter92mm
Product Range-
IP / NEMA RatingNEMA 4X
Power Rating-
External Height121mm
Operating Temperature Min-35°C
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
The 105XBRMB24D is a LED adverse location Visual Signal with blue lens. The 105XBRM series LED visual signal are heavy-duty and reliable beacon. The 105XBRM series features an UL listed type-4X enclosure. This signal is designed for use in industrial applications or in applications where a type-4X enclosure is required. The 105XBRM LED series come in a steady-on mode and can easily be set to a 65fpm flashing mode. The base is manufactured from glass-reinforced thermoplastic polyester resin and the double fresnel lens is made of shatter-resistant polycarbonate.
- Immune to shock and vibration
- 148000-hour Projected LED Life
- 0.215A Current rating
Applications
Automation & Process Control, Industrial, Defence, Military & Aerospace
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
92mm
IP / NEMA Rating
NEMA 4X
External Height
121mm
Operating Temperature Max
-
Supply Voltage VAC
-
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
