Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No52G-N5-40WHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B8704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $690.730 |
| 5+ | $621.660 |
| 10+ | $587.120 |
| 25+ | $575.370 |
| 50+ | $563.640 |
Price for:Each
Minimum: 1
Multiple: 1
$690.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No52G-N5-40WHCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.41B8704
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeRotating
Lens Diameter-
Product Range-
IP / NEMA Rating-
Power Rating40W
External Height216mm
Operating Temperature Min-35°C
Operating Temperature Max66°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
-
External Height
216mm
Operating Temperature Max
66°C
Supply Voltage VAC
120V
Visual Signal Type
Rotating
Product Range
-
Power Rating
40W
Operating Temperature Min
-35°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
