Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEHC (ELECTRONIC HARDWARE)
Manufacturer Part NoPR2460-02BA1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.39M3643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $47.130 |
| 5+ | $43.610 |
| 10+ | $43.350 |
| 25+ | $43.080 |
| 50+ | $42.830 |
| 100+ | $41.980 |
| 250+ | $41.110 |
| 5000+ | $40.260 |
Price for:Each
Minimum: 1
Multiple: 1
$47.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The PR2460-02BA1 is a black Illuminated Pointer Bar Knob with white indicator line. It is made of plastic with matte finish.
Applications
Industrial
Contents
Knob and 2x self-locking setscrews.
Technical Specifications
Shaft Type
D Shaft
Knob Material
Plastic
Knob Diameter
22.352mm
SVHC
No SVHC (04-Feb-2026)
Shaft Diameter
3.175mm
Knob / Dial Style
Pointer
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
.jpg)