Print Page
FHE
Incandescent Lamp, Subminiature Bi-Pin, 0.36 ", 3.33 A, 6 V, Cylindrical
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEIKO
Manufacturer Part NoFHECopy
Newark Part No.37C0803
Technical Datasheet
Lamp Base TypeSubminiature Bi-Pin
Mounting Hole Dia0.36"
Current Rating3.33A
Supply Voltage6V
Lens ShapeCylindrical
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
ANSI Code: ESB/FHE
- Voltage: 6V
- Watts: 20W
- Base: G4
- Approximate Lumens: 450
- Approximate Color Temp (Kelvin): 3200
- Average Life: 100 hours
Technical Specifications
Lamp Base Type
Subminiature Bi-Pin
Current Rating
3.33A
Lens Shape
Cylindrical
SVHC
No SVHC (15-Jan-2019)
Mounting Hole Dia
0.36"
Supply Voltage
6V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate