Print Page
LED-120-PSB-W
LED Replacement Lamp, Telephone Slide, T2, E5/8 or S6/8
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEIKO
Manufacturer Part NoLED-120-PSB-WCopy
Newark Part No.20T5445
Technical Datasheet
Lamp Base TypeTelephone Slide, T2
LED Color-
Bulb SizeE5/8 or S6/8
Power Rating-
Wavelength Typ-
Luminous Intensity-
Average Bulb Life-
Supply Voltage130V
Current Rating-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LED-120-PSB-W is a T-2 Slide Base 5 (TS5) LED Lamp offers 0.9lm luminous flux, rated life of 30000 hours.
- 110 to 130VAC Voltage rating
- 4.7mA Current rating
- Single LED
- 100° Viewing angle
- 100° viewing angle
- Emitted Color: White Benefits:
- Energy Efficient: Costs less than other alternatives to operate over the life of the lamp
- Extreme Long Life: Less frequent re-lamping reduces maintenance costs
- Environmentally Friendly: No mercury or other hazardous substances reduces environmental impact
- Heavy Duty Construction: Shock and vibration resistant design increases lamp survivability
Applications
LED Lighting
Technical Specifications
Lamp Base Type
Telephone Slide, T2
Bulb Size
E5/8 or S6/8
Wavelength Typ
-
Average Bulb Life
-
Current Rating
-
SVHC
No SVHC (15-Jan-2019)
LED Color
-
Power Rating
-
Luminous Intensity
-
Supply Voltage
130V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate