Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoALE1202Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13T1104
Your Part Number
31 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.700 |
| 5+ | $141.380 |
| 10+ | $137.130 |
| 25+ | $130.710 |
| 50+ | $121.910 |
| 100+ | $113.340 |
| 250+ | $105.680 |
Price for:Each
Minimum: 1
Multiple: 1
$149.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE1202Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13T1104
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 110VDC
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 264V AC
Power Supply Output TypeAdjustable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The ALE1202 is a 30W 10V 3A adjustable DIN rail mount Power Supply with output ripple <3m Vrms remote sensing to overcome voltage drop in the power lines, output voltage adjustable from 10 to 15V spring terminal block. Clips package integrated in modular case for DIN rail mounting. Correction of the voltage drop in the wires (4 wires method), input on disconnect scribe terminal blocks for 2.5mm² wires (AWG12).
- Protection against short-circuit by circuit breaker with automatic reset
- Protection against transients on primary circuit by varistor
- Protection against over-current on primary circuit by fuse
- -25 to 70°C Operating temperature range
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
10VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 264V AC
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
