Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALE1210.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13J4170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.720 |
| 5+ | $344.420 |
| 10+ | $330.790 |
| 25+ | $313.860 |
| 50+ | $295.960 |
Price for:Each
Minimum: 1
Multiple: 1
$362.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoALE1210.Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13J4170
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Input Voltage AC Min190VAC
Input Voltage AC Max253VAC
Output Power Max120W
Output Voltage - Output 112VDC
Output Current - Output 110A
Output Voltage Nom12V
Output Current Max10A
Output Voltage - Output 2-
Output Current - Output 2-
No. of Outputs1
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC190V AC to 253V AC
Power Supply Output TypeAdjustable
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Power Supply Applications
ITE
Input Voltage AC Min
190VAC
Output Power Max
120W
Output Current - Output 1
10A
Output Current Max
10A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
190V AC to 253V AC
Product Range
-
No. of Outputs
1 Output
Input Voltage AC Max
253VAC
Output Voltage - Output 1
12VDC
Output Voltage Nom
12V
Output Voltage - Output 2
-
No. of Outputs
1
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
