Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELC
Manufacturer Part NoLED2472V20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23M6587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.840 |
| 5+ | $155.940 |
| 10+ | $148.800 |
| 25+ | $140.150 |
Price for:Each
Minimum: 1
Multiple: 1
$168.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELC
Manufacturer Part NoLED2472V20Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.23M6587
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionAC Voltage / DC Voltage
Meter Range-19.99V to +19.99V
Digit Height14mm
Panel Cutout Height22.5mm
Panel Cutout Width68.8mm
Supply Voltage Min7.5V
Supply Voltage Max12V
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-19.99V to +19.99V
Panel Cutout Height
22.5mm
Supply Voltage Min
7.5V
Operating Temperature Min
-
Product Range
-
Meter Function
AC Voltage / DC Voltage
Digit Height
14mm
Panel Cutout Width
68.8mm
Supply Voltage Max
12V
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
