Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1766194-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55M4064
Product RangeELCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.330 |
| 1000+ | $2.240 |
| 2500+ | $2.160 |
Price for:Each
Minimum: 500
Multiple: 500
$1,165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ELCON
Manufacturer Part No1766194-1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55M4064
Product RangeELCON Series
Technical Datasheet
Product RangeELCON Series
Contact PlatingSilver Plated Contacts
Contact MaterialCopper Alloy
Contact Gender-
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
ELCON Series
Contact Material
Copper Alloy
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Silver Plated Contacts
Contact Gender
-
Wire Size AWG Min
20AWG
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
