Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoAFC400DCopy
Newark Part No.44AC2377
Also Known AsGTIN UPC EAN: 5028356100033
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.460 |
| 36+ | $10.870 |
| 60+ | $10.330 |
Price for:Each
Minimum: 12
Multiple: 12
$137.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoAFC400DCopy
Newark Part No.44AC2377
Also Known AsGTIN UPC EAN: 5028356100033
Technical Datasheet
Cleaner TypeAntistatic
Cleaner ApplicationsGlass, Metal, Plastics, Synthetic Surfaces
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
A very efficient anti-static foaming cleanser for surfaces prone to static dust attraction which has been specially developed for use on plastics, metal, glass and synthetic surfaces. This product is free of CFC solvents and propellants. AFC is available in 200 and 400ml 100% Ozone Friendly aerosols.
- Protects against static build-up
- Safe on all plastics
- Non-flammable
- Apply and wipe with Anti-Static Cloths (AAC)
Technical Specifications
Cleaner Type
Antistatic
Dispensing Method
Can
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
Glass, Metal, Plastics, Synthetic Surfaces
Volume
400ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
