Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoER221935SLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC5801
Also Known AsEER221935SL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 10+ | $113.440 |
| 30+ | $106.400 |
| 50+ | $102.800 |
Price for:Each
Minimum: 10
Multiple: 10
$1,134.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoER221935SLCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC5801
Also Known AsEER221935SL
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodSyringe
Compound ColourBlack
Volume35ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ER2219 is a versatile single component epoxy resin suitable for use as a glob-top resin or for dipping hybrid circuits and individual components which require discrete concealment. The resin is semi-thixotropic allowing for efficient heat curing and a faster process time. ER2219 meets UL94 V-0 approval as a flame retardant resin.
- Single-part black epoxy
- Semi-thixotropic epoxy;
- Flame retardant resin
- High ionic purity; low ionisable chlorine content
- Quick cure at elevated temperatures;
- Meets UL94 V-0 Approval
- RoHS-2 Compliant
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Black
Weight
-
SVHC
No SVHC (08-Jul-2021)
Dispensing Method
Syringe
Volume
35ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3082
