Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoFLU01LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC2391
Also Known AsEFLU01L, GTIN UPC EAN: 5028356100576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $49.520 |
| 36+ | $47.040 |
| 60+ | $44.690 |
Price for:Each
Minimum: 12
Multiple: 12
$594.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFLU01LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.44AC2391
Also Known AsEFLU01L, GTIN UPC EAN: 5028356100576
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs
Dispensing MethodAerosol
Volume1l
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Super fast evaporating solvent for cleaning and degreasing applications. Removes flux, grease, oil and other common contaminants leaving a residue-free finish. Test small area before use on plastics.
- Fast drying solvent cleaner for efficient removal of flux residues after soldering
- Mixed material provides five minute work time, fast cure
- Repairs defective traces and creates jumpers on boards
- Repairs defective traces and creates jumpers on boards
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (08-Jul-2021)
Cleaner Applications
PCBs
Volume
1l
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
