Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoFRE400Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AK0397
Product RangeElectrolube - FRE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 12+ | $65.440 |
| 25+ | $60.540 |
| 50+ | $57.650 |
| 100+ | $54.390 |
| 250+ | $50.330 |
Price for:Each
Minimum: 12
Multiple: 12
$785.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFRE400Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AK0397
Product RangeElectrolube - FRE
Technical Datasheet
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeElectrolube - FRE
SVHCNo SVHC (20-Jun-2016)
Product Overview
Electrolube Freezer, FRE, is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment, and to detect faulty soldered joints and overheating components. Electrolube Freezer utilises Non Ozone Depleting materials.
- Standard freezer for non-sensitive, electronic fault finding
- Can aid mechanical shrink fitting
- Non-flammable, cools down to -55°C
- Prevents damage to components during soldering
- 400ml
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (20-Jun-2016)
Volume
400ml
Product Range
Electrolube - FRE
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
