Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoGP300SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC5805
Also Known AsGP300, GP300S, EGP300S, EGP300,
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.580 |
| 5+ | $29.740 |
| 10+ | $27.570 |
| 25+ | $25.490 |
| 50+ | $23.250 |
| 100+ | $21.740 |
| 250+ | $19.750 |
Price for:Each
Minimum: 1
Multiple: 1
$31.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoGP300SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC5805
Also Known AsGP300, GP300S, EGP300S, EGP300,
Technical Datasheet
Thermal Conductivity3W/m.K
Conductive MaterialSilicone
Thickness0.5mm
Thermal Impedance-
Dielectric Strength7.5kV/mm
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
GP300 is a silicone based thermal interface gap pad designed for easy application and good thermal conductivity. It comes in 200x200mm square sections, which can be cut down to size if required and is available in a thicknesses of 0.5mm. GP300 is suitable for a wide variety of applications due to its high thermal conductivity value of 3W/m.K. It is best suited to applications where the pressure of the contact surface is high, thus ensuring that the material fills all the air pockets in the interface.
- 200x200mm Thermal interface material
- Quick and easy to apply
- Excellent electrical insulation
- Wide operating range -50°C - 160°C
- RoHS-2 Compliant
Technical Specifications
Thermal Conductivity
3W/m.K
Thickness
0.5mm
Dielectric Strength
7.5kV/mm
External Width
200mm
SVHC
No SVHC (08-Jul-2021)
Conductive Material
Silicone
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
