Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoIPA100Copy
Newark Part No.44AC2397
Also Known AsEIPA100
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoIPA100Copy
Newark Part No.44AC2397
Also Known AsEIPA100
Technical Datasheet
Wipe MaterialPolyviscous
Wipe Width140mm
Wipe Length190mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
IPA is a cleaning solvent which is internationally approved to standards required by the major electronics manufacturers. The product is designed for use where the application of CFC based solvents is undesirable. IPA will clean thoroughly all electronic equipment and is safe to use on most plastics. IPA is 100% Ozone Friendly.
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Polyviscous
Wipe Length
190mm
SVHC
No SVHC (08-Jul-2021)
Wipe Width
140mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
