Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoPUC400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC5957
Also Known AsGTIN UPC EAN: 5028356102020 , EPUC400
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $103.000 |
| 36+ | $96.600 |
| 60+ | $93.340 |
Price for:Each
Minimum: 12
Multiple: 12
$1,236.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoPUC400Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.57AC5957
Also Known AsGTIN UPC EAN: 5028356102020 , EPUC400
Technical Datasheet
Coating TypeConformal
Coating ApplicationsElectronics
Dispensing MethodAerosol
Coating ColourAmber
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
PUC is a tough, flexible, modified polyurethane conformal coating and is specifically designed for the protection of electronic circuitry. PUC has excellent mechanical and dielectric properties.
- Excellent abrasion resistance and mechanical strength
- Excellent adhesion under all climatic conditions
- UV trace to aid inspection
- High level of flexibility, even at low temperatures
- Excellent resistance to a wide range of chemicals and solvents
- Resistant to mould growth
Technical Specifications
Coating Type
Conformal
Dispensing Method
Aerosol
Volume
400ml
Product Range
-
Coating Applications
Electronics
Coating Colour
Amber
Weight
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1950
