Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoUR5597RP500GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC6025
Also Known AsEUR5597RP500G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 10+ | $33.330 |
Price for:Each
Minimum: 10
Multiple: 10
$333.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5597RP500GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.57AC6025
Also Known AsEUR5597RP500G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourGrey
Volume-
Weight500g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The UR5597RP500G is a Polyurethane Resin has been formulated to give a semi-rigid low viscosity flame retardant casting resin for use in potting or cable jointing applications. It exhibits excellent electrical insulation characteristics and good water resistance properties. As well as being flame retardant the system offers good impact resistance and excellent adhesion to a wide variety of substrates.
- 1.46g/ml Density
- 10¹²Ω/cm Volume resistivity
- 12kV/mm Dielectric strength
- -40 to 110°C Operating temperature range
Applications
Industrial
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Grey
Weight
500g
SVHC
No SVHC (08-Jul-2021)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
