Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROLUBE
Manufacturer Part NoUR5634RP250G- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AN0993
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $50.850 |
| 5+ | $47.210 |
| 10+ | $45.070 |
| 25+ | $42.640 |
| 50+ | $39.620 |
| 100+ | $37.200 |
| 250+ | $33.560 |
Price for:Each
Minimum: 1
Multiple: 1
$50.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5634RP250G- SHORT SHELF LIFECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.17AN0993
Potting Compound TypePUR (Polyurethane) - 2 Part
Dispensing MethodPacket
Compound ColourTransparent
Volume-
Weight250g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Potting Compound Type
PUR (Polyurethane) - 2 Part
Compound Colour
Transparent
Weight
250g
SVHC
No SVHC (04-Feb-2026)
Dispensing Method
Packet
Volume
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
