Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoE4C0305NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06M4706
Product RangeE4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $430.910 |
| 5+ | $396.450 |
| 10+ | $379.210 |
| 25+ | $371.630 |
| 50+ | $364.050 |
Price for:Each
Minimum: 1
Multiple: 1
$430.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoE4C0305NCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06M4706
Product RangeE4 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles3 Pole
Angle of Throw20°
Contact Current AC Max9A
Contact Voltage AC Max115V
Product RangeE4 Series
IlluminationNon Illuminated
Contact Current DC Max11A
Contact Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
20°
Contact Voltage AC Max
115V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
3 Pole
Contact Current AC Max
9A
Product Range
E4 Series
Contact Current DC Max
11A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
