Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoPB-12611ZQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06M4743
Product RangePB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.010 |
| 5+ | $24.050 |
| 10+ | $23.090 |
| 25+ | $22.830 |
| 50+ | $22.580 |
| 100+ | $20.220 |
| 250+ | $19.820 |
Price for:Each
Minimum: 1
Multiple: 1
$25.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoPB-12611ZQCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.06M4743
Product RangePB Series
Technical Datasheet
Product RangePB Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-None-(On)
Contact Voltage DC Nom28V
Contact Current Max6A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC28V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PB series miniature maintained and momentary SPDT Pushbutton Switch with various plungers.
- Panel mounting
Applications
Industrial
Technical Specifications
Product Range
PB Series
Panel Cutout Diameter
-
Switch Operation
On-None-(On)
Contact Current Max
6A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage DC Nom
28V
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
