Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELECTROSWITCH
Manufacturer Part NoPS2-100QCopy
Newark Part No.15M1933
Product RangePS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$17.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELECTROSWITCH
Manufacturer Part NoPS2-100QCopy
Newark Part No.15M1933
Product RangePS Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangePS Series
Panel Cutout Diameter6.4mm
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Contact Configuration-
Contact Current Max5A
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max5A
Contact Voltage VDC28V
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PS series miniature momentary action sensitive snap-action Pushbutton Switch with solder and PC terminals.
- Panel mounting
- Thermoplastic plunger
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.4mm
Contact Voltage DC Nom
28V
Contact Current Max
5A
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
PS Series
Contact Voltage AC Nom
125V
Contact Configuration
-
Switch Operation
On-(On)
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
