Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELESTA
Manufacturer Part NoSIM112 12VDCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30M9893
Product RangeSIM 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 24+ | $31.330 |
| 25+ | $28.980 |
| 50+ | $27.600 |
| 100+ | $26.040 |
| 250+ | $24.100 |
Price for:Each
Minimum: 24
Multiple: 24
$751.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELESTA
Manufacturer Part NoSIM112 12VDCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30M9893
Product RangeSIM 1 Series
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeSIM 1 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Product Range
SIM 1 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
