Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerELESTA
Manufacturer Part NoSIM112 16VDCCopy
Newark Part No.50M9351
Product RangeSIM 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $41.260 |
| 25+ | $40.310 |
| 50+ | $38.060 |
| 100+ | $34.300 |
| 250+ | $31.840 |
Price for:Each
Minimum: 24
Multiple: 24
$990.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELESTA
Manufacturer Part NoSIM112 16VDCCopy
Newark Part No.50M9351
Product RangeSIM 1 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage16VDC
Contact Current8A
Product RangeSIM 1 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSolder
Relay TypePower - General Purpose
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SIM112 16VDC is a PCB Relay with forcibly guided contacts. This SIM-series relay has 1NO/1NC AgSnO2 + 0.2µm Au crest contacts, 2 soldering tags. Protective separation between coil and contacts (leakage and creepage distances <gt/>14mm); protective separation between left and right contact side (leakage and creeping distances <gt/>5.5mm).
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
16VDC
Product Range
SIM 1 Series
Coil Type
-
Relay Terminals
Solder
Contact Voltage VDC
250V
Coil Resistance
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
