Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELMA |
|---|---|
| Manufacturer Part No | 020-1220Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01M9594 |
| Your Part Number | |
| Technical Datasheet |
144 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.110 |
| 10+ | $6.790 |
| 25+ | $6.350 |
| 50+ | $5.850 |
| 100+ | $5.480 |
| 250+ | $5.030 |
| 500+ | $4.540 |
| 1000+ | $4.300 |
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELMA |
|---|---|
| Manufacturer Part No | 020-1220Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01M9594 |
| Technical Datasheet | |
| Shaft Type | Round Shaft |
| Shaft Diameter | 3.175mm |
| Knob Material | Nylon (Polyamide) |
| Knob / Dial Style | Round |
| Knob Diameter | 9mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The 020-1220 is a 9mm Classic Collet Knob, made of nylon (polyamide) with glossy black finish. The knob is fixed onto the shafts by means of the proven collet tightening method.
- Without line type
- Precise quality knob
- Secure collet mounting
Applications
Industrial
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | Nylon (Polyamide) |
| Knob Diameter | 9mm |
| SVHC | No SVHC (15-Jan-2018) |
| Shaft Diameter | 3.175mm |
|---|---|
| Knob / Dial Style | Round |
| Product Range | - |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
