Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ELMA |
|---|---|
| Manufacturer Part No | 044-3120Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01M9693 |
| Your Part Number | |
| Technical Datasheet |
634 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.190 |
| 25+ | $2.060 |
| 50+ | $1.950 |
| 100+ | $1.830 |
| 250+ | $1.690 |
| 500+ | $1.520 |
| 1000+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ELMA |
|---|---|
| Manufacturer Part No | 044-3120Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 01M9693 |
| Technical Datasheet | |
| Shaft Type | - |
| Shaft Diameter | - |
| Knob Material | Nylon (Polyamide) |
| Knob / Dial Style | Round with Indicator Line |
| Knob Diameter | 14.5mm |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Shaft Type | - |
|---|---|
| Knob Material | Nylon (Polyamide) |
| Knob Diameter | 14.5mm |
| SVHC | No SVHC (15-Jan-2018) |
| Shaft Diameter | - |
|---|---|
| Knob / Dial Style | Round with Indicator Line |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
