Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDTT35-B3A111DB2BBBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5002
Product RangeFlowphant T DTT35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,000.420 |
| 2+ | $949.450 |
| 5+ | $911.510 |
Price for:Each
Minimum: 1
Multiple: 1
$1,000.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoDTT35-B3A111DB2BBBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5002
Product RangeFlowphant T DTT35 Series
Technical Datasheet
Flow Switch TypeFlow Switch
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max100bar
Supply Voltage Min18V
Supply Voltage Max30V
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1-1.5"
Process Connection TypeThreaded
Pipe Size-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFlowphant T DTT35 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
Flow Switch
Flow Rate Max
-
Operating Pressure Max
100bar
Supply Voltage Max
30V
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
Threaded
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
18V
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1-1.5"
Pipe Size
-
Operating Temperature Min
-40°C
Product Range
Flowphant T DTT35 Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
