Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTE20-AA12AE12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5298
Product RangeSoliswitch FTE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $832.690 |
Price for:Each
Minimum: 1
Multiple: 1
$832.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTE20-AA12AE12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5298
Product RangeSoliswitch FTE20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection Type1-1/4" NPT Male
Operating Pressure Max1.5bar
Housing MaterialPC (Polycarbonate)
Switch OutputDPDT Relay
Electrical ConnectionSpring Terminal
Supply Voltage Min20VDC
Supply Voltage Max28VDC
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeSoliswitch FTE20 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
1-1/4" NPT Male
Housing Material
PC (Polycarbonate)
Electrical Connection
Spring Terminal
Supply Voltage Max
28VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
1.5bar
Switch Output
DPDT Relay
Supply Voltage Min
20VDC
Operating Temperature Min
-20°C
Product Range
Soliswitch FTE20 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
