Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL31-AA1U2AAW5JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5378
Product RangeLiquiphant FTL31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.730 |
| 5+ | $390.750 |
| 10+ | $382.790 |
| 25+ | $374.810 |
| 50+ | $366.840 |
Price for:Each
Minimum: 1
Multiple: 1
$398.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL31-AA1U2AAW5JCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5378
Product RangeLiquiphant FTL31 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeG3/4
Operating Pressure Max580psi
Housing Material316L Stainless Steel
Switch Output2-Wire
Electrical ConnectionM16 Valve Plug
Supply Voltage Min20V
Supply Voltage Max253V
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquiphant FTL31 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G3/4
Housing Material
316L Stainless Steel
Electrical Connection
M16 Valve Plug
Supply Voltage Max
253V
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
580psi
Switch Output
2-Wire
Supply Voltage Min
20V
Operating Temperature Min
-40°C
Product Range
Liquiphant FTL31 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
