Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL31-AA4M2AAWBJLCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5387
Product RangeLiquiphant FTL31 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $487.100 |
| 5+ | $460.750 |
| 10+ | $441.130 |
| 25+ | $416.740 |
| 50+ | $390.960 |
Price for:Each
Minimum: 1
Multiple: 1
$487.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTL31-AA4M2AAWBJLCCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5387
Product RangeLiquiphant FTL31 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeLiquid
Process Connection TypeG1/2
Operating Pressure Max580psi
Housing Material316L Stainless Steel
Switch OutputDigital - 3-Wire, PNP
Electrical ConnectionM12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeLiquiphant FTL31 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1/2
Housing Material
316L Stainless Steel
Electrical Connection
M12 Connector
Supply Voltage Max
30VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
580psi
Switch Output
Digital - 3-Wire, PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Liquiphant FTL31 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
