Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-22B1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5614
Product RangeNivotester FTW325 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $380.980 |
| 5+ | $373.370 |
| 10+ | $365.740 |
| 25+ | $358.120 |
| 50+ | $350.500 |
Price for:Each
Minimum: 1
Multiple: 1
$380.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTW325-22B1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM5614
Product RangeNivotester FTW325 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeConductive Fluid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPC (Polycarbonate)
Switch OutputSPDT, SPST
Electrical ConnectionTerminal Block
Supply Voltage Min20VDC
Supply Voltage Max60VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeNivotester FTW325 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
-
Housing Material
PC (Polycarbonate)
Electrical Connection
Terminal Block
Supply Voltage Max
60VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Media Type
Conductive Fluid
Operating Pressure Max
-
Switch Output
SPDT, SPST
Supply Voltage Min
20VDC
Operating Temperature Min
-20°C
Product Range
Nivotester FTW325 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
