Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoHAW562-8DALACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5637
Product RangeHAW562 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $343.480 |
| 5+ | $325.980 |
| 10+ | $312.960 |
Price for:Each
Minimum: 1
Multiple: 1
$343.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoHAW562-8DALACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5637
Product RangeHAW562 Series
Technical Datasheet
No. of Poles1 Pole
Peak Surge Current5kA
Continuing Operating Voltage Max33VDC
Suppressor MountingDIN Rail
Product RangeHAW562 Series
SVHCTo Be Advised
Technical Specifications
No. of Poles
1 Pole
Continuing Operating Voltage Max
33VDC
Product Range
HAW562 Series
Peak Surge Current
5kA
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
