Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMC11-AA1U1FJWBJJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5940
Product RangeCerabar PMC11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $506.340 |
Price for:Each
Minimum: 1
Multiple: 1
$506.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMC11-AA1U1FJWBJJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5940
Product RangeCerabar PMC11 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP Male
Operating Pressure Min-400mbar
Operating Pressure Max400mbar
Pressure Port SizeG1/2A
Transducer Connection / TerminationM16 Valve Plug
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeDust, Gas, Liquid, Vapor
Output Interface-
Sensor Output TypeAnalogue - 4mA to 20mA
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeCerabar PMC11 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-400mbar
Pressure Port Size
G1/2A
Supply Voltage Min
10VDC
Media Type
Dust, Gas, Liquid, Vapor
Sensor Output Type
Analogue - 4mA to 20mA
Operating Temperature Min
-40°C
Product Range
Cerabar PMC11 Series
Pressure Port Type
BSPP Male
Operating Pressure Max
400mbar
Transducer Connection / Termination
M16 Valve Plug
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
