
Need more?
| Quantity | Price |
|---|---|
| 1+ | $797.440 |
| 5+ | $756.250 |
| 10+ | $740.210 |
| 25+ | $736.120 |
| 50+ | $721.390 |
Product Information
Product Overview
PMP21-FA1M1WJVWJ is a PMP21 absolute and gauge pressure Cerabar transmitter. The Cerabar PMP21 is a price-attractive and very compact pressure transmitter. The PMP21 is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP 68 and high-quality materials like 316L. It can be used in most areas as it offers various certifications, like hazardous area or marine certificates. It features easy and time-saving installation and setup within the plant due to its very compact construction and customizable measuring ranges. The high reference accuracy of 0.3% together with high long-term stability and repeatability, ensures a high quality of process monitoring. The need for documentation and traceability, as well as safety in the plant, can be supported by PMP21 as it ensures compliance with various hazardous area and marine certifications and features optional EN10204 3.1 material certificates.
- Process connections: threads
- Process temperature: -40 to +100°C
- Accuracy: ±0.3% of span
- International explosion protection certificates, marine approvals
- Supply voltage range from 10 to 30V DC
- Communication: 4...20mA, IO-Link
- Cost-effective pressure transducer with metal sensor for measurement in gases or liquids
Technical Specifications
Gauge
-15psi
1/2"
10VDC
Gas, Liquid
Analog - 4mA to 20mA
-40°C
Cerabar PMP21 Series
NPT Male
6000psi
3 Pin M12 Connector
30VDC
-
316L Stainless Steel
85°C
Technical Docs (3)
Alternatives for PMP21-FA1M1WJVWJ
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
