Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTP33B-AA7M1PGB1JJLBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM6298
Product RangeCeraphant PTP33B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,181.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,181.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPTP33B-AA7M1PGB1JJLBCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM6298
Product RangeCeraphant PTP33B Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeDIN 11851
Operating Pressure Min-1bar
Operating Pressure Max10bar
Contact ConfigurationPNP
Switching Voltage Max-
Switching Current Max200mA
Pressure Port SizeDN40
Transducer Connection / Termination4 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeCeraphant PTP33B Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-1bar
Contact Configuration
PNP
Switching Current Max
200mA
Transducer Connection / Termination
4 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
DIN 11851
Operating Pressure Max
10bar
Switching Voltage Max
-
Pressure Port Size
DN40
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
Ceraphant PTP33B Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
