Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA45-A1C1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK6214
Product RangeRIA45 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $943.630 |
Price for:Each
Minimum: 1
Multiple: 1
$943.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA45-A1C1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK6214
Product RangeRIA45 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent, RTD, Thermocouple, Voltage, Resistance
Digit Height-
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeRIA45 Series
SVHCTo Be Advised
Product Overview
RIA45-A1C1 is a RIA45 process indicator with control. The RIA45 panel meter exhibits a display, analog inputs for process and status signals, analog and digital outputs, and an interface for configuration. Connected sensors can be powered by the integrated LPS. All measured and calculated values are available as a signal source for display, outputs, relays and the interface.
- 5-digit 7-segment LC display, backlit
- 1 or 2 universal inputs
- Min./max. value saved
- 1 or 2 calculated values and linearization table
- SIL2 approval (optional); marine approval
- 2 x universal (U, I, R, RTD, TC) input, 1 x loop power supply output
Technical Specifications
No. of Digits / Alpha
5
Meter Range
0/4-20mA, 0/2-10V, 0-5/1V, 1-5V, ±1V/±10V/±30V/±100mV, 30-3000 ohm
Panel Cutout Height
45mm
Supply Voltage Min
24V
Operating Temperature Min
-20°C
Product Range
RIA45 Series
Meter Function
Current, RTD, Thermocouple, Voltage, Resistance
Digit Height
-
Panel Cutout Width
92mm
Supply Voltage Max
230V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
