Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR35-A11BABAA1AAACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7001
Product RangeTMR35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $338.440 |
| 5+ | $320.120 |
| 10+ | $306.500 |
| 25+ | $289.550 |
| 50+ | $271.640 |
Price for:Each
Minimum: 1
Multiple: 1
$338.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMR35-A11BABAA1AAACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7001
Product RangeTMR35 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316L Stainless Steel
Probe Diameter6mm
Probe Length30mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration4-Wire
Product RangeTMR35 Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316L Stainless Steel
Probe Length
30mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
To Be Advised
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
-
Product Range
TMR35 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
