Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT31-AAA1B1A1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7033
Product RangeiTEMP TMT31 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $240.340 |
Price for:Each
Minimum: 1
Multiple: 1
$240.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTMT31-AAA1B1A1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM7033
Product RangeiTEMP TMT31 Series
Technical Datasheet
Temperature Sensor TypePt100, Pt1000
Measured Temperature Min-50°C
Measured Temperature Max250°C
Supply Voltage Min10V
Supply Voltage Max36V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingHead Mount, DIN Rail
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeiTEMP TMT31 Series
SVHCTo Be Advised
Technical Specifications
Temperature Sensor Type
Pt100, Pt1000
Measured Temperature Max
250°C
Supply Voltage Max
36V
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Head Mount, DIN Rail
Operating Temperature Max
85°C
SVHC
To Be Advised
Measured Temperature Min
-50°C
Supply Voltage Min
10V
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-40°C
Product Range
iTEMP TMT31 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
