Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No1222Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03F7071
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $2.400 |
| 25+ | $2.240 |
| 50+ | $2.130 |
| 100+ | $1.970 |
| 250+ | $1.820 |
| 500+ | $1.620 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No1222Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.03F7071
Technical Datasheet
Battery Voltage9V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity400mAh
External Diameter-
Battery TerminalsSnap Contact
External Height48.5mm
External Width26.5mm
Pack Quantity1
External Depth17.5mm
Battery Type / Size-
Weight37g
Battery IEC Code6F22
Battery NEDA Code1604D
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1222 is a 9V/400mAh super heavy-duty Non-rechargeable Battery features an alkaline technology and miniature snap contact terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
- Metal jacket
Applications
Portable Devices
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Diameter
-
External Height
48.5mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
6F22
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
Battery Capacity
400mAh
Battery Terminals
Snap Contact
External Width
26.5mm
External Depth
17.5mm
Weight
37g
Battery NEDA Code
1604D
Product Range
-
Technical Docs (1)
Alternatives for 1222
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
