Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part No632630Copy
Newark Part No.69AC7646
Technical Datasheet
Flashlight TypeStand Support Light
Light SourceLED
Lumen Output12lm
Beam Effective Distance27m
Power SourceAAA Batteries x 2
Flashlight Body MaterialRubber
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Flashlight Type
Stand Support Light
Lumen Output
12lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
27m
Flashlight Body Material
Rubber
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
