Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoENAWLL8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AH4736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2+ | $75.540 |
| 6+ | $69.900 |
| 10+ | $66.570 |
| 26+ | $62.800 |
| 50+ | $58.100 |
| 100+ | $54.330 |
| 250+ | $48.690 |
Price for:Each
Minimum: 2
Multiple: 2
$151.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoENAWLL8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.80AH4736
Technical Datasheet
Flashlight TypeWork Light
Light SourceLED
Lumen Output1100lm
Beam Effective Distance-
Power SourceRechargeable Lithium-Ion Battery
Flashlight Body Material-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Technical Specifications
Flashlight Type
Work Light
Lumen Output
1100lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
LED
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
