Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoENHDFRLPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AH5783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $63.070 |
| 5+ | $56.240 |
| 10+ | $54.340 |
| 25+ | $51.340 |
| 50+ | $47.780 |
| 100+ | $42.330 |
| 250+ | $37.950 |
Price for:Each
Minimum: 4
Multiple: 4
$252.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoENHDFRLPCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AH5783
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output400lm
Beam Effective Distance80m
Power SourceRechargeable Lithium-Ion Battery
Flashlight Body Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
400lm
Power Source
Rechargeable Lithium-Ion Battery
Product Range
-
Light Source
LED
Beam Effective Distance
80m
Flashlight Body Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
