
| Quantity | Price |
|---|---|
| 4+ | $92.930 |
| 5+ | $84.280 |
| 10+ | $83.420 |
| 25+ | $81.250 |
| 50+ | $75.630 |
| 100+ | $66.990 |
| 250+ | $60.080 |
Product Information
Product Overview
ENPMHRL7 is an Energizer® Vision HD rechargeable metal light that delivers high-performance innovation with exceptional light output. It is easy to use and features USB in and out ports, which means it is rechargeable and can also charge devices making it a great option for situations when you need to charge your device. This light is built with durable aircraft-grade aluminum which makes it a great tool for DIY projects and work tasks. The unique MAXVIZ technology enables users to experience sharp high-definition performance with daylight color and wide uniform light output. Its brightness, durability, and features make the Energizer® Vision HD rechargeable metal light a dependable light for various tasks.
- Patented one press digital focusing allows users to broaden/narrow the beam between spot/flood light
- Rechargeable USB port in, USB port out: charges devices
- 15-20 year design to last based on typical consumer usage patterns
- Durable aircraft grade aluminum
- MAXVIZ Technology delivers a wide, powerful beam and high-definition vision
- Exceptional light output for any task
- Up to 15X brighter than standard LED technology
- Fully charge in 8hours (light must be turned off while charging)
- Features LED technology, rechargeable lithium ion battery (26650) – non removable
- 7 operating modes are high, low, strobe, spot high/low, wide high/low
Technical Specifications
Hand Held
1000lm
Rechargeable Lithium-Ion Battery
-
LED
200m
Aluminum
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
