Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 144+ | $8.080 |
| 250+ | $7.680 |
Price for:Each
Minimum: 144
Multiple: 144
$1,163.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoL91Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18T1822
Product RangeL9 series
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
External Diameter14.5mm
Battery Capacity3Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
Battery Type / SizeAA
External Depth-
Weight15g
Battery IEC CodeFR6
Battery NEDA Code15LF
Battery Compliance-
Product RangeL9 series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
Battery Capacity
3Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
External Depth
-
Battery IEC Code
FR6
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
External Width
-
Battery Type / Size
AA
Weight
15g
Battery NEDA Code
15LF
Product Range
L9 series
Technical Docs (1)
Alternatives for L91
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability

