Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoLN91Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AJ2887
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 6+ | $159.040 |
| 12+ | $143.780 |
| 30+ | $141.560 |
| 54+ | $137.920 |
| 102+ | $130.650 |
| 252+ | $117.320 |
| 504+ | $114.980 |
Price for:Pack of 24
Minimum: 6
Multiple: 6
$954.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoLN91Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AJ2887
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
Battery Capacity-
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity24
External Width-
Battery Type / SizeAA
External Depth-
Weight15g
Battery IEC CodeFR6
Battery NEDA Code15LF
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
FR6
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AA
Battery Capacity
-
External Height
50.5mm
Pack Quantity
24
Battery Type / Size
AA
Weight
15g
Battery NEDA Code
15LF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
