Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoLN92Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AJ2888
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 6+ | $159.040 |
| 12+ | $143.780 |
| 30+ | $141.560 |
| 54+ | $137.920 |
| 102+ | $130.650 |
| 252+ | $117.320 |
| 504+ | $114.980 |
Price for:Pack of 24
Minimum: 6
Multiple: 6
$954.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoLN92Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.49AJ2888
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyLithium Iron Disulphide
Battery Capacity-
External Diameter10.5mm
Battery TerminalsRaised Positive and Flat Negative
External Height44.5mm
External Width-
Pack Quantity24
Battery Type / SizeAAA
External Depth-
Weight7.6g
Battery IEC CodeFR03
Battery NEDA Code24LF
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
24
External Depth
-
Battery IEC Code
FR03
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AAA
Battery Capacity
-
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AAA
Weight
7.6g
Battery NEDA Code
24LF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
