Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.290 |
| 25+ | $43.720 |
| 50+ | $38.580 |
Price for:Pack of 2
Minimum: 24
Multiple: 24
$1,110.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoNH50BP-2Copy
Newark Part No.95B1690
Product RangeNH Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.5Ah
External Diameter34.2mm
Battery Size CodeD
External Height61.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity2
External Depth-
Battery Type / SizeD
Weight73g
Battery IEC Code-
Battery NEDA Code1.2H4
Battery Compliance-
Product RangeNH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NH50BP-2 is a NH50 Rechargeable Battery with nickel-metal hydride technology. It has raised positive and flat negative terminals, plastic label jacket.
Applications
Power Management
Warnings
Operating at extreme temperature will significantly affect service and cycle life.
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.5Ah
Battery Size Code
D
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
Battery Type / Size
D
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
External Diameter
34.2mm
External Height
61.5mm
External Width
-
External Depth
-
Weight
73g
Battery NEDA Code
1.2H4
Product Range
NH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

