Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoXE60Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45M5963
Product RangeGENESIS PURE LEAD XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $1,125.920 |
| 5+ | $1,061.690 |
| 10+ | $1,013.870 |
| 25+ | $954.440 |
| 50+ | $891.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,125.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoXE60Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.45M5963
Product RangeGENESIS PURE LEAD XE Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity62Ah
Battery Size Code-
External Diameter-
Battery TerminalsBolt
External Height180.8mm
External Width171.7mm
Pack Quantity1
External Depth275.6mm
Battery Type / Size-
Weight22.4kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGENESIS PURE LEAD XE Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
62Ah
External Diameter
-
External Height
180.8mm
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Bolt
External Width
171.7mm
External Depth
275.6mm
Weight
22.4kg
Battery NEDA Code
-
Product Range
GENESIS PURE LEAD XE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
