Print Page
T56B1
Panel Mount Timer, Vibration Activated Hour Meter, LCD, 43.7 x 31.1 mm, 99999.99 h, 0 s
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT56B1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41Y5052
Product RangeT56 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $79.160 |
Price for:Each
Minimum: 1
Multiple: 1
$79.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENM
Manufacturer Part NoT56B1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41Y5052
Product RangeT56 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min99999.99h
Time Max0s
Panel Cutout Height-
Panel Cutout Width-
Product RangeT56 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
-
Time Min
99999.99h
Panel Cutout Height
-
Product Range
T56 Series
Supply Voltage Max
-
Time Max
0s
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate