Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115647R2300Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH5157
Product RangeSNA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 50+ | $35.060 |
| 100+ | $32.660 |
| 250+ | $31.110 |
| 500+ | $29.810 |
Price for:Each
Minimum: 50
Multiple: 50
$1,753.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115647R2300Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54AH5157
Product RangeSNA Series
Technical Datasheet
No. of Positions6Positions
Wire Size (AWG)12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
Fuse Size Held5mm x 20mm, 5mm x 25mm
Product RangeSNA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
6Positions
Conductor Area CSA
4mm²
Rated Current
6.3A
Fuse Size Held
5mm x 20mm, 5mm x 25mm
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
12AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
SNA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
